Part Details for HIN231CB by Harris Semiconductor
Overview of HIN231CB by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN231CB
HIN231CB CAD Models
HIN231CB Part Data Attributes
|
HIN231CB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIN231CB
Harris Semiconductor
Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-C; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0032 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 7.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIN231CB
This table gives cross-reference parts and alternative options found for HIN231CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN231CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIN232IB | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, | Harris Semiconductor | HIN231CB vs HIN232IB |
AD231JR | IC LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | Analog Devices Inc | HIN231CB vs AD231JR |
HIN231CB | LINE TRANSCEIVER, PDSO16, SOIC-16 | Intersil Corporation | HIN231CB vs HIN231CB |
HIN231IB | LINE TRANSCEIVER, PDSO16 | Intersil Corporation | HIN231CB vs HIN231IB |
ADM202JRW-REEL | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | Analog Devices Inc | HIN231CB vs ADM202JRW-REEL |
HIN232IBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN231CB vs HIN232IBZ |
HIN231IB-T | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, MS-013AA, SOIC-16 | Intersil Corporation | HIN231CB vs HIN231IB-T |
HIN232CBZ | +5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet | Intersil Corporation | HIN231CB vs HIN232CBZ |
ADM202JRWZ | High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver | Analog Devices Inc | HIN231CB vs ADM202JRWZ |
AD231AR | IC LINE TRANSCEIVER, PDSO16, SOIC-16, Line Driver or Receiver | Analog Devices Inc | HIN231CB vs AD231AR |