Part Details for HIP0081AS2 by Intersil Corporation
Overview of HIP0081AS2 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HIP0081AS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 4 DRIVER, 2.2A, CMOS, PSFM15 | 2 |
|
$27.3000 | Buy Now |
Part Details for HIP0081AS2
HIP0081AS2 CAD Models
HIP0081AS2 Part Data Attributes
|
HIP0081AS2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP0081AS2
Intersil Corporation
2.2A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PSFM15, PLASTIC, SIP-15
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | PLASTIC, SIP-15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-G15 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 4.1 A | |
Output Peak Current Limit-Nom | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP15(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Turn-off Time | 8 µs | |
Turn-on Time | 8 µs |
Alternate Parts for HIP0081AS2
This table gives cross-reference parts and alternative options found for HIP0081AS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP0081AS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP0081AS2 | Buffer/Inverter Based Peripheral Driver, 2.2A, CMOS, PSFM15, GULLWING, PLASTIC, SIP-15 | Fairchild Semiconductor Corporation | HIP0081AS2 vs HIP0081AS2 |