Part Details for HIP1011BCB by Intersil Corporation
Overview of HIP1011BCB by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP1011BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1088 |
|
$3.4320 / $6.8640 | Buy Now | |
|
Quest Components | 40 |
|
$4.5760 / $6.8640 | Buy Now | |
|
Rochester Electronics | HIP1011 - PCI Hot Plug Controller RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 195 |
|
$2.8500 / $3.3600 | Buy Now |
Part Details for HIP1011BCB
HIP1011BCB CAD Models
HIP1011BCB Part Data Attributes
|
HIP1011BCB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP1011BCB
Intersil Corporation
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012-AC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5.8 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HIP1011BCB
This table gives cross-reference parts and alternative options found for HIP1011BCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1011BCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1011BCB-T | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Intersil Corporation | HIP1011BCB vs HIP1011BCB-T |
HIP1011BCBZA-T | PCI Hot Plug Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIP1011BCB vs HIP1011BCBZA-T |
HIP1011BCBZA | PCI Hot Plug Controller; SOIC16; Temp Range: 0° to 70° | Intersil Corporation | HIP1011BCB vs HIP1011BCBZA |
HIP1011BCB | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | HIP1011BCB vs HIP1011BCB |
HIP1011BCB-T | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Harris Semiconductor | HIP1011BCB vs HIP1011BCB-T |
HIP1011BCB | Power Supply Support Circuit, Adjustable, 4 Channel, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Harris Semiconductor | HIP1011BCB vs HIP1011BCB |