Part Details for HIP1012ACBZA by Intersil Corporation
Overview of HIP1012ACBZA by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HIP1012ACBZA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 2 CHANNEL, PDSO14 | 475 |
|
$3.9000 / $9.7500 | Buy Now |
Part Details for HIP1012ACBZA
HIP1012ACBZA CAD Models
HIP1012ACBZA Part Data Attributes
|
HIP1012ACBZA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP1012ACBZA
Intersil Corporation
Dual Power Distribution Controller; SOIC14; Temp Range: 0° to 70°
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HIP1012ACBZA
This table gives cross-reference parts and alternative options found for HIP1012ACBZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP1012ACBZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP1012ACBZA-T | Dual Power Distribution Controller; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | HIP1012ACBZA vs HIP1012ACBZA-T |
HIP1012ACB | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | HIP1012ACBZA vs HIP1012ACB |
HIP1012CB-T | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | HIP1012ACBZA vs HIP1012CB-T |
HIP1012ACB-T | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Harris Semiconductor | HIP1012ACBZA vs HIP1012ACB-T |
HIP1012ACB | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | HIP1012ACBZA vs HIP1012ACB |
HIP1012ACB-T | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | HIP1012ACBZA vs HIP1012ACB-T |
HIP1012ACB | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Harris Semiconductor | HIP1012ACBZA vs HIP1012ACB |
HIP1012CB | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Harris Semiconductor | HIP1012ACBZA vs HIP1012CB |