-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with Tri-Level PWM Input and Adjustable Dead Time, TDFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-HIP2210FRTZ-ND
|
DigiKey | 100V/4A PWM INPUT HALF BRIDGE DR Min Qty: 1 Lead time: 24 Weeks Container: Tube |
717 In Stock |
|
$1.0067 / $1.4600 | Buy Now |
DISTI #
HIP2210FRTZ
|
Avnet Americas | MOSFET and Power Driver 4A Single Hi/Lo Side Non-Inverting 10-Pin DFN Tube - Rail/Tube (Alt: HIP2210FRTZ) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 1800 Factory Stock |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
968-HIP2210FRTZ
|
Mouser Electronics | Gate Drivers 100V/4A PWM input Half Bridge Driver,10Ld 4x4 TDFN RoHS: Compliant | 18196 |
|
$0.9960 / $1.4100 | Buy Now |
|
Future Electronics | HIP2210 Series 4A Sink High-Frequency Half-Bridge NMOS FET driver RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.8900 / $0.9650 | Buy Now |
|
Renesas Electronics America | 100V/4A PWM INPUT HALF BRIDGE DR Min Qty: 1 Container: Tube | 717 |
|
$1.0067 / $1.4600 | Buy Now |
DISTI #
HIP2210FRTZ
|
Avnet Americas | MOSFET and Power Driver 4A Single Hi/Lo Side Non-Inverting 10-Pin DFN Tube - Rail/Tube (Alt: HIP2210FRTZ) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 1800 Factory Stock |
|
$0.8128 / $0.9280 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 1740 |
|
$1.3215 / $1.4043 | Buy Now |
DISTI #
HIP2210FRTZ
|
Avnet Americas | MOSFET and Power Driver 4A Single Hi/Lo Side Non-Inverting 10-Pin DFN Tube - Rail/Tube (Alt: HIP2210FRTZ) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 26 Weeks, 1 Days Container: Tube | 1800 Factory Stock |
|
$0.8128 / $0.9280 | Buy Now |
DISTI #
HIP2210FRTZ
|
Avnet Silica | MOSFET and Power Driver 4A Single Hi/Lo Side Non-Inverting 10-Pin DFN Tube (Alt: HIP2210FRTZ) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP2210FRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP2210FRTZ
Renesas Electronics Corporation
100V, 3A Source, 4A Sink, High Frequency Half-Bridge Drivers with Tri-Level PWM Input and Adjustable Dead Time, TDFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TDFN | |
Pin Count | 10 | |
Manufacturer Package Code | L10.4X4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2020-06-23 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.75 mm | |
Supply Current-Max | 1.69 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.04 µs | |
Turn-on Time | 0.04 µs | |
Width | 4 mm |