Filter Your Search
1 - 3 of 3 results
|
HIP2210FRTZ
Renesas Electronics Corporation
|
$1.3976 | Yes | Yes | Active | 12 V | SCHMITT TRIGGER | 4 A | 40 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 1.69 mA | 18 V | 6 V | YES | S-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | DUAL | 4 mm | 750 µm | 4 mm | RENESAS ELECTRONICS CORP | TDFN | 10 | L10.4X4 | compliant | 2020-06-23 | Renesas Electronics | ||
|
HIP2210FRTZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 12 V | SCHMITT TRIGGER | 4 A | 40 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 1.69 mA | 18 V | 6 V | YES | S-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | DUAL | 4 mm | 750 µm | 4 mm | RENESAS ELECTRONICS CORP | TDFN | 10 | L10.4X4 | compliant | 2020-06-23 | Renesas Electronics | ||
|
HIP2210FRTZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | SCHMITT TRIGGER | 4 A | 40 ns | 40 ns | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | TRUE | 1.69 mA | 18 V | 6 V | YES | S-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 800 µm | DUAL | 4 mm | 750 µm | 4 mm | RENESAS ELECTRONICS CORP | TDFN | 10 | L10.4X4 | compliant | 2020-06-23 | Renesas Electronics |