Part Details for HIP4081AIBZT by Intersil Corporation
Overview of HIP4081AIBZT by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP4081AIBZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 19384 |
|
RFQ | |
|
New Advantage Corporation | SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11000 |
|
$4.2300 / $4.5500 | Buy Now |
|
Win Source Electronics | IC DRIVER FET FULL 80V 20-SOIC | 145050 |
|
$1.5450 / $2.3180 | Buy Now |
Part Details for HIP4081AIBZT
HIP4081AIBZT CAD Models
HIP4081AIBZT Part Data Attributes
|
HIP4081AIBZT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4081AIBZT
Intersil Corporation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.09 µs | |
Width | 7.5 mm |
Alternate Parts for HIP4081AIBZT
This table gives cross-reference parts and alternative options found for HIP4081AIBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4081AIBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4081AIBT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4081AIBZT vs HIP4081AIBT |
HIP4081AIBZ | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, SOICW, /Tube | Renesas Electronics Corporation | HIP4081AIBZT vs HIP4081AIBZ |
HIP4081AIB | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4081AIBZT vs HIP4081AIB |