-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, SOICW, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP4081AIBZTCT-ND
|
DigiKey | IC HALF/FULL BRIDGE DRVR 20SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
685 In Stock |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
HIP4081AIBZT
|
Avnet Americas | MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin SOIC W T/R - Tape and Reel (Alt: HIP4081AIBZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
968-HIP4081AIBZT
|
Mouser Electronics | Gate Drivers HIP4081AIB RoHS: Compliant | 6071 |
|
$3.1500 / $6.2800 | Buy Now |
|
Future Electronics | HIP4081 Series 15 V 2.5 A 530 mW Quad Output Mosfet Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.2600 | Buy Now |
|
Renesas Electronics America | IC HALF/FULL BRIDGE DRVR 20SOIC Min Qty: 1 Container: Tape & Reel (TR) | 685 |
|
$3.1568 / $6.2900 | Buy Now |
DISTI #
HIP4081AIBZT
|
Avnet Americas | MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin SOIC W T/R - Tape and Reel (Alt: HIP4081AIBZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
HIP4081AIBZT
|
Avnet Americas | MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin SOIC W T/R - Tape and Reel (Alt: HIP4081AIBZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$2.9845 / $3.4075 | Buy Now |
DISTI #
HIP4081AIBZT
|
Avnet Silica | MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin SOIC W T/R (Alt: HIP4081AIBZT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 14000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SOIC-20-300mil Gate Drive ICs ROHS | 858 |
|
$1.9330 / $2.9873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4081AIBZT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4081AIBZT
Renesas Electronics Corporation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, SOICW, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.07 µs | |
Turn-on Time | 0.09 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIP4081AIBZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4081AIBZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4081AIBT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4081AIBZT vs HIP4081AIBT |
HIP4081AIBZT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4081AIBZT vs HIP4081AIBZT |
HIP4081AIBZ | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs, SOICW, /Tube | Renesas Electronics Corporation | HIP4081AIBZT vs HIP4081AIBZ |
HIP4081AIB | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4081AIBZT vs HIP4081AIB |