Part Details for HIP4086ABT by Intersil Corporation
Overview of HIP4086ABT by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HIP4086ABT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Half Bridge Based MOSFET Driver, 1.7A, MOS, PDSO24 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 700 |
|
$9.0800 / $10.6800 | Buy Now |
Part Details for HIP4086ABT
HIP4086ABT CAD Models
HIP4086ABT Part Data Attributes
|
HIP4086ABT
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4086ABT
Intersil Corporation
80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | PDIP, SOIC | |
Package Description | , | |
Pin Count | 24, 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JUNCTION TEMPERATURE FOR TEST | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 1.7 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs |
Alternate Parts for HIP4086ABT
This table gives cross-reference parts and alternative options found for HIP4086ABT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4086ABT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4086ABZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP4086ABT vs HIP4086ABZ-T13 |
HIP4086ABZT | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Reel | Renesas Electronics Corporation | HIP4086ABT vs HIP4086ABZT |
HIP4086AB | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube | Renesas Electronics Corporation | HIP4086ABT vs HIP4086AB |
HIP4086AB | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086ABT vs HIP4086AB |
HIP4086AB96 | Full Bridge Based MOSFET Driver, 1.1A, PDSO24 | Harris Semiconductor | HIP4086ABT vs HIP4086AB96 |
HIP4086ABZ-T | 1.1A HALF BRDG BASED MOSFET DRIVER, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIP4086ABT vs HIP4086ABZ-T |
HIP4086ABZ | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube | Renesas Electronics Corporation | HIP4086ABT vs HIP4086ABZ |
HIP4086ABZ | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086ABT vs HIP4086ABZ |
HIP4086AB-T13 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP4086ABT vs HIP4086AB-T13 |