-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HIP4086ABZ-ND
|
DigiKey | IC HALF BRIDGE DRIVER 24SOIC Min Qty: 600 Lead time: 24 Weeks Container: Tube |
15433 In Stock |
|
$3.6951 / $4.2425 | Buy Now |
DISTI #
HIP4086ABZ
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W - Rail/Tube (Alt: HIP4086ABZ) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 90090 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
968-HIP4086ABZ
|
Mouser Electronics | Gate Drivers 80V 1.25A 3 PHS FL W V DRVR RoHS: Compliant | 19664 |
|
$3.5300 / $4.1100 | Buy Now |
|
Future Electronics | HIP4086 Series 16 V 1.5 A Hex Output Three Phase Mosfet Driver - SOIC-24 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$3.4700 / $4.0400 | Buy Now |
|
Renesas Electronics America | IC HALF BRIDGE DRIVER 24SOIC Min Qty: 600 Container: Tube | 15433 |
|
$3.6951 / $4.2425 | Buy Now |
DISTI #
HIP4086ABZ
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W - Rail/Tube (Alt: HIP4086ABZ) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 90090 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
HIP4086ABZ
|
TME | IC: driver, MOSFET three-phase bridge, MOSFET gate driver, SO24 Min Qty: 1 | 23 |
|
$5.0300 / $7.0400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 1172 |
|
$6.5488 / $6.8963 | Buy Now |
DISTI #
HIP4086ABZ
|
Avnet Americas | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W - Rail/Tube (Alt: HIP4086ABZ) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 90090 Factory Stock |
|
$3.4417 / $3.9295 | Buy Now |
DISTI #
HIP4086ABZ
|
Avnet Silica | MOSFET DRVR 1.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv/Non-Inv 24-Pin SOIC W (Alt: HIP4086ABZ) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP4086ABZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4086ABZ
Renesas Electronics Corporation
80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 5.1 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.135 µs | |
Turn-on Time | 0.158 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIP4086ABZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4086ABZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4086ABZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | HIP4086ABZ vs HIP4086ABZ-T13 |
HIP4086ABT | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086ABZ vs HIP4086ABT |
HIP4086ABZT | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Reel | Renesas Electronics Corporation | HIP4086ABZ vs HIP4086ABZT |
HIP4086AB | 80V, 500mA, 3-Phase MOSFET Driver, SOICW, /Tube | Renesas Electronics Corporation | HIP4086ABZ vs HIP4086AB |
HIP4086AB | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086ABZ vs HIP4086AB |
HIP4086AB96 | Full Bridge Based MOSFET Driver, 1.1A, PDSO24 | Harris Semiconductor | HIP4086ABZ vs HIP4086AB96 |
HIP4086ABZ-T | 1.1A HALF BRDG BASED MOSFET DRIVER, PDSO24, ROHS COMPLIANT, PLASTIC, MS-013AD, SOIC-24 | Intersil Corporation | HIP4086ABZ vs HIP4086ABZ-T |
HIP4086ABZ | 80V, 500mA, 3-Phase MOSFET Driver; PDIP24, SOIC24; Temp Range: -40° to 105°C | Intersil Corporation | HIP4086ABZ vs HIP4086ABZ |
HIP4086AB-T13 | HALF BRDG BASED MOSFET DRIVER | Intersil Corporation | HIP4086ABZ vs HIP4086AB-T13 |