Part Details for HIP6006CB-T by Intersil Corporation
Overview of HIP6006CB-T by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HIP6006CBZ-T | Renesas Electronics Corporation | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Reel | |
HIP6006CBZ | Renesas Electronics Corporation | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller, SOICN, /Tube |
Price & Stock for HIP6006CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING CONTROLLER, 1000KHZ SWITCHING FREQ-MAX, PDSO14 | 291 |
|
$1.2249 / $2.4498 | Buy Now |
Part Details for HIP6006CB-T
HIP6006CB-T CAD Models
HIP6006CB-T Part Data Attributes
|
HIP6006CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP6006CB-T
Intersil Corporation
SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATES FROM +5V OR +12V INPUT | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HIP6006CB-T
This table gives cross-reference parts and alternative options found for HIP6006CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6006CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6006CB | Switching Controller, Voltage-mode, 0.35A, 1000kHz Switching Freq-Max, BIPolar, PDSO14 | Harris Semiconductor | HIP6006CB-T vs HIP6006CB |
HIP6006CBZ | Buck and Synchronous-Rectifier Pulse-Width Modulator (PWM) Controller; SOIC14; Temp Range: 0° to 70° | Intersil Corporation | HIP6006CB-T vs HIP6006CBZ |