Part Details for HIR19-21C/L289/TR8 by Everlight Electronics Co Ltd
Overview of HIR19-21C/L289/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for HIR19-21C/L289/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-HIR19-21C/L289/TR8TR-ND
|
DigiKey | EMITTER Min Qty: 12000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2416 / $0.2513 | Buy Now |
DISTI #
638-HIR1921CL289TR8
|
Mouser Electronics | Infrared Emitters | 0 |
|
$0.2390 | Order Now |
|
Future Electronics | LED IrLED 850nm 2-Pin SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
S20B000085
|
EBV Elektronik | LED IrLED 850nm 2-Pin SMD T/R (Alt: S20B000085) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days | EBV - 16000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 12000 |
|
$0.1736 / $0.1866 | Buy Now |
Part Details for HIR19-21C/L289/TR8
HIR19-21C/L289/TR8 CAD Models
HIR19-21C/L289/TR8 Part Data Attributes
|
HIR19-21C/L289/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR19-21C/L289/TR8
Everlight Electronics Co Ltd
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | YES | |
Viewing Angle | 145 deg |