Part Details for HIR36-01C/S32 by Everlight Electronics Co Ltd
Overview of HIR36-01C/S32 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIR36-01C/S32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1179-ND
|
DigiKey | EMITTER IR 850NM 100MA 4-DIP Min Qty: 240 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5605 | Buy Now |
|
Future Electronics | 850 nm Viewing Angle 20° 29 m W/sr Through Hole High Power Infrared LED - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 60 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.5500 / $0.6350 | Buy Now |
Part Details for HIR36-01C/S32
HIR36-01C/S32 CAD Models
HIR36-01C/S32 Part Data Attributes
|
HIR36-01C/S32
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR36-01C/S32
Everlight Electronics Co Ltd
Infrared LED, 3mm, 1-Element, 850nm, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 3 mm |