Part Details for HIR42-21C/TR8 by Everlight Electronics Co Ltd
Overview of HIR42-21C/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIR42-21C/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Ø1.8 mm 940 nm ±30° 3 mW/sr 65 mA Surface Mount Subminiature Infrared LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0784 / $0.0922 | Buy Now |
DISTI #
3542210150
|
EBV Elektronik | (Alt: 3542210150) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HIR42-21C/TR8
HIR42-21C/TR8 CAD Models
HIR42-21C/TR8 Part Data Attributes
|
HIR42-21C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR42-21C/TR8
Everlight Electronics Co Ltd
Infrared LED, 1.8mm, 1-Element, 850nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 1.8 mm |