Part Details for HIRK-433AP by RF Solutions LTD
Overview of HIRK-433AP by RF Solutions LTD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIRK-433AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80P4361
|
Newark | Rf Module, Receiver, Am, Hybrid, 433Mhz, Rf Modulation:-, Data Rate Max:-, Frequency:433.92Mhz, Sensitivity Dbm:-, Supply Voltage Min:-, Supply Voltage Max:-, Supply Current:-, Supported Devices - Rf Receivers:-, Product Range:- Rohs Compliant: Yes |Rf Solutions HIRK-433AP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
223-HIRK-433AP
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Rx/Decoder AM Superhet 433MHz SIL Hybrid 5V Flash RoHS: Compliant | 0 |
|
$20.1600 / $26.8300 | Order Now |
DISTI #
1676035
|
element14 Asia-Pacific | RF MODULE, RECEIVER, AM, 433MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.6954 / $28.8707 | Buy Now |
DISTI #
1676035
|
Farnell | RF MODULE, RECEIVER, AM, 433MHZ RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$16.5735 / $18.0836 | Buy Now |
Part Details for HIRK-433AP
HIRK-433AP CAD Models
HIRK-433AP Part Data Attributes:
|
HIRK-433AP
RF Solutions LTD
Buy Now
|
Compare Parts:
HIRK-433AP
RF Solutions LTD
|
Samacsys Manufacturer | RF SOLUTIONS |