Part Details for HIW502A by Essentra Components
Overview of HIW502A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIW502A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HIW502A
|
Mouser Electronics | Racks & Rack Cabinet Accessories ROUND TOP WELD ON HINGES:STEEL BODY/BRASS PIN | 0 |
|
$5.8000 / $8.4500 | Order Now |
DISTI #
74520928
|
RS | Steel Weld-On Hinge, 3.937"L x .787"W, 0.63" Overall Diameter | Essentra Components HIW502A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 / $7.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$6.0200 | Buy Now |
|
Onlinecomponents.com | Weld-On Hinge - Overall Length - 100 mm (3.937 in) - Overall Width - 20 mm (0.787 in) - Overall Diameter - 16 mm (0.630 in) - Material - Steel RoHS: Compliant | 0 |
|
$5.6000 / $6.8700 | Buy Now |