Part Details for HIWAL508A by Essentra Components
Overview of HIWAL508A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIWAL508A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-HIWAL508A
|
Mouser Electronics | Racks & Rack Cabinet Accessories ROUND TOP WELD ON HINGES:AL BODY/SS PIN RoHS: Compliant | 0 |
|
$7.1500 / $9.9000 | Order Now |
DISTI #
74520934
|
RS | Aluminum Weld-On Hinge, 3.937"L x .787"W, 0.63" Overall Diameter | Essentra Components HIWAL508A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3800 / $9.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$7.2700 | Buy Now |
|
Onlinecomponents.com | Weld-On Hinge - Overall Length - 100 mm (3.937 in) - Overall Width - 20 mm (0.787 in) - Overall Diameter - 16 mm (0.630 in) - Material - Aluminum RoHS: Compliant | 0 |
|
$7.2500 / $8.6700 | Buy Now |