Part Details for HIX 1/16 BLACK by Ico-Rally
Overview of HIX 1/16 BLACK by Ico-Rally
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for HIX 1/16 BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70000727
|
RS | Heat Shrink Tubing, 1/16 in., 0.017 in., 2:1, -55 to +135 C, Polyolefin, Black | Ico-Rally HIX 1/16 BLACK RoHS: Not Compliant Min Qty: 1 Package Multiple: 70 Container: ft. Coil | 21 |
|
$32.0800 / $34.4900 | Buy Now |
DISTI #
70000650
|
RS | Heat Shrink Tubing, 1/16 in., 0.017 in., 2:1, -55 to +135 C, Polyolefin, Black | Ico-Rally HIX 1/16 BLACK RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$182.3800 / $200.4200 | RFQ |