Part Details for HJ1001B by Hubbell Wiring Device-Kellems
Overview of HJ1001B by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ1001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B1035
|
Newark | Conduit Cord Connector, Nylon, Thread Size - Imperial:1/4" Npt, Thread Size - Metric:-, Cable Diameter Min:0.08", Cable Diameter Max:0.14", Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Ip/Nema Rating:- Rohs Compliant: Yes |Hubbell Wiring Devices HJ1001B RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |