There are no models available for this part yet.
Overview of HJ1060B by Hubbell Wiring Device-Kellems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HJ1060B by Hubbell Wiring Device-Kellems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88F1027
|
Newark | Cord Connector, Straight Male, Nylon, Thread Size - Imperial:1/2" Npt, Thread Size - Metric:-, Cable Diameter Min:0.38", Cable Diameter Max:0.44", Cable Gland Material:Nylon (Polyamide), Gland Colour:Black, Ip/Nema Rating:- Rohs Compliant: Yes |Hubbell Wiring Devices HJ1060B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$10.0400 / $13.9200 | Buy Now |