Part Details for HJ2E827M25045HA by Samwha Electronics
Overview of HJ2E827M25045HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ2E827M25045HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HJ2E827M25045HA
|
TME | Capacitor: electrolytic, SNAP-IN, 820uF, 250VDC, Ø25.4x45mm, ±20% Min Qty: 450 | 0 |
|
$1.7600 | RFQ |
Part Details for HJ2E827M25045HA
HJ2E827M25045HA CAD Models
HJ2E827M25045HA Part Data Attributes:
|
HJ2E827M25045HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HJ2E827M25045HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.35831 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2.85 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for HJ2E827M25045HA
This table gives cross-reference parts and alternative options found for HJ2E827M25045HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HJ2E827M25045HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250USP827MC45 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | HJ2E827M25045HA vs 250USP827MC45 |
250USR820MOOEMN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | HJ2E827M25045HA vs 250USR820MOOEMN25X50 |
CEDWF2E821M3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT | Chemi-Con | HJ2E827M25045HA vs CEDWF2E821M3 |
250USR820MMN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | HJ2E827M25045HA vs 250USR820MMN30X35 |
250PE820DAC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | HJ2E827M25045HA vs 250PE820DAC |
ALC12A821DD250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Aerovox Corporation | HJ2E827M25045HA vs ALC12A821DD250 |
ECEC2EP821EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | HJ2E827M25045HA vs ECEC2EP821EB |
250PL820DAD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | HJ2E827M25045HA vs 250PL820DAD |
ECOS2EP821DB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HJ2E827M25045HA vs ECOS2EP821DB |
250USC820MST25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Rubycon Corporation | HJ2E827M25045HA vs 250USC820MST25X45 |