Part Details for HJ2G567M35035HA by Samwha Electronics
Overview of HJ2G567M35035HA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ2G567M35035HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HJ2G567M35035HA
|
TME | Capacitor: electrolytic, SNAP-IN, 560uF, 400VDC, Ø35x35mm, ±20% Min Qty: 200 | 0 |
|
$2.9000 | RFQ |
Part Details for HJ2G567M35035HA
HJ2G567M35035HA CAD Models
HJ2G567M35035HA Part Data Attributes
|
HJ2G567M35035HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HJ2G567M35035HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.41986 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HJ2G567M35035HA
This table gives cross-reference parts and alternative options found for HJ2G567M35035HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HJ2G567M35035HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43305B9567M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | HJ2G567M35035HA vs B43305B9567M000 |
B43305B9567M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HJ2G567M35035HA vs B43305B9567M087 |
400USG560MOOESN35X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | HJ2G567M35035HA vs 400USG560MOOESN35X35 |
B43305B9567M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | HJ2G567M35035HA vs B43305B9567M007 |
B43305B9567M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HJ2G567M35035HA vs B43305B9567M062 |
MAL209326561E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | HJ2G567M35035HA vs MAL209326561E3 |
B43305B9567M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HJ2G567M35035HA vs B43305B9567M060 |
B43305B9567M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | HJ2G567M35035HA vs B43305B9567M087 |
B43305B9567M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | HJ2G567M35035HA vs B43305B9567M002 |
B43305B9567M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HJ2G567M35035HA vs B43305B9567M080 |