Part Details for HJ4-SFD-S by Panasonic Electronic Components
Overview of HJ4-SFD-S by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ4-SFD-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N4906
|
Newark | Relay Socket, Socket Mounting:Din Rail, Socket Terminals:Screw, No. Of Pins:14Pins, Current Rating:7A, Voltage Rating:250Vac, Product Range:-, Accessory Type:Terminal Socket, For Use With:Panasonic Hj4 Series Relays Rohs Compliant: Yes |Panasonic HJ4-SFD-S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70618166
|
RS | Relay Socket, 14 Pin, 4 Pole, DIN Rail, Finger Protection, for HJ4 Relays | Panasonic Electronic Components HJ4-SFD-S RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$4.3000 / $4.7300 | RFQ |
|
Future Electronics | HJ Series 4 Channel Socket Terminal Relay For Control Panel RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 21Box |
|
$1.0500 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Relay Socket for Electromechanical Relay |
904 In Stock |
|
$4.4600 / $7.8800 | Buy Now |
DISTI #
51483449
|
Verical | Relay Socket for Electromechanical Relay Min Qty: 10 Package Multiple: 10 Date Code: 1846 | Americas - 900 |
|
$5.6727 / $10.2471 | Buy Now |
|
Quest Components | 36 |
|
$1.8480 / $3.3600 | Buy Now | |
|
Master Electronics | Relay Socket for Electromechanical Relay |
904 In Stock |
|
$4.4600 / $7.8800 | Buy Now |
|
Ozdisan Elektronik | RELAY SOCKET DIN RAIL 14PIN SCREW | 0 |
|
$3.1775 / $3.4952 | RFQ |
Part Details for HJ4-SFD-S
HJ4-SFD-S CAD Models
HJ4-SFD-S Part Data Attributes:
|
HJ4-SFD-S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HJ4-SFD-S
Panasonic Electronic Components
Relay Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Panasonic | |
Device Socket Type | RELAY SOCKET |