Part Details for HJA36030 by Square D by Schneider Electric
Overview of HJA36030 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJA36030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0196
|
Newark | Molded Case Circuit Breaker, 3 Pole, 30A, Product Range:Powerpact H Series, Current Rating:30A, No. Of Poles:3 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:600V, Circuit Breaker Mounting:Plug On Rohs Compliant: Yes |Square D By Schneider Electric HJA36030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,286.3100 | Buy Now |
DISTI #
70953180
|
RS | Molded Case Circuit Breaker, 3-Pole, 600V 30A, HJA Series | Square D HJA36030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$2,005.5000 / $2,067.5300 | Buy Now |