Part Details for HJA36035 by Square D by Schneider Electric
Overview of HJA36035 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJA36035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0197
|
Newark | Molded Case Circuit Breaker, 3 Pole, 35A, Product Range:Powerpact H Series, Current Rating:35A, No. Of Poles:3 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:600V, Circuit Breaker Mounting:Plug On Rohs Compliant: Yes |Square D By Schneider Electric HJA36035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,129.3500 / $1,215.6200 | Buy Now |
DISTI #
70953182
|
RS | Molded Case Circuit Breaker, 3-Pole, 600V 35A, HJA Series | Square D HJA36035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$1,964.1500 / $2,067.5300 | Buy Now |