Part Details for HJA36125 by Schneider Electric
Overview of HJA36125 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HJA36125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-HJA36125-ND
|
DigiKey | MOLDED CASE CIRCUIT BREAKER 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$4,429.1600 | Buy Now |
DISTI #
996-HJA36125
|
Mouser Electronics | Circuit Breakers Circuit breaker, PowerPacT H, 125A, 3 pole, 600VAC, 25kA, I-Line, thermal magnetic, 80%, ABC | 0 |
|
$4,014.4500 | Order Now |