Part Details for HJL36020 by Square D by Schneider Electric
Overview of HJL36020 by Square D by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJL36020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0222
|
Newark | Molded Case Circuit Breaker, 3 Pole, 20A, Product Range:Powerpact H Series, Current Rating:20A, No. Of Poles:3 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:600V, Circuit Breaker Mounting:Unit Mount Rohs Compliant: Yes |Square D By Schneider Electric HJL36020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,077.6200 / $2,238.3700 | Buy Now |
DISTI #
70953225
|
RS | Molded Case Circuit Breaker, 3-Pole, 600V 20A, HJL Series | Square D HJL36020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$2,089.9800 | Buy Now |
DISTI #
2798357
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1,634.7759 / $1,795.3518 | Buy Now |
DISTI #
2798357
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Each | 0 |
|
$2,340.2885 / $2,521.0833 | Buy Now |