Part Details for HJL36030M71BC by Square D by Schneider Electric
Overview of HJL36030M71BC by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJL36030M71BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74707112
|
RS | PowerPacT H, 30A, 3 pole, 600VAC, 25kA, lugs, thermal magnetic, alarm switch" | Square D HJL36030M71BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,935.9400 | RFQ |