Part Details for HJR-78F-L-S-H-24VDC by Ningbo Tianbo Ganglian Electronics Co Ltd
Overview of HJR-78F-L-S-H-24VDC by Ningbo Tianbo Ganglian Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJR-78F-L-S-H-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HJR-78F-L-S-H-24VDC
|
Maritex | Electromagnetic relay, contact rating current 25A, coil voltage 24VDC, make contact (1A), 20A/14VDC, 7A/120VAC Min Qty: 1 Package Multiple: 1 | 98 |
|
$0.4640 / $0.5890 | Buy Now |