There are no models available for this part yet.
Overview of HJST-000030 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000030BLF | Amphenol Communications Solutions | HPCE VT Receptacle 30S | |
SiT8008BC-81-33E-25.000030 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT1569AI-J3-33E-0000.306000 | SiTime | Ultra-Small Low Power, 1 Hz to 462.5 kHz, ±50 ppm Oscillator |
Price & Stock for HJST-000030 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-HJST-000030
|
Mouser Electronics | Rocker Switches Single Break Switch RoHS: Compliant | 0 |
|
$720.4500 / $745.3400 | Order Now |
CAD Models for HJST-000030 by OTTO Engineering Inc
Part Data Attributes for HJST-000030 by OTTO Engineering Inc
HJST-000030
OTTO Engineering Inc
|
|
---|---|
Samacsys Manufacturer
|
OTTO
|
Want to compare parts?
-
HJST-000030OTTO Engineering IncVS
-