Part Details for HJX3N400MA6UCV5 (ALTERNATE: HJX3N400MA6UCV5) by Siemens
Overview of HJX3N400MA6UCV5 (ALTERNATE: HJX3N400MA6UCV5) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJX3N400MA6UCV5 (ALTERNATE: HJX3N400MA6UCV5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773796
|
RS | BREAKER VL 400A 3P 65K/480V ETU W/ACCYS , HJX3N400MA6UCV5 | Siemens HJX3N400MA6UCV5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$51,725.2200 / $54,447.6000 | RFQ |