Part Details for HJXD63B350SD (ALTERNATE: HJXD63B350SD) by Siemens
Overview of HJXD63B350SD (ALTERNATE: HJXD63B350SD) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJXD63B350SD (ALTERNATE: HJXD63B350SD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773839
|
RS | BRKR HJD6 3P 600V 350A FX 125V ST , HJXD63B350SD | Siemens HJXD63B350SD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$15,897.6900 / $16,734.4100 | RFQ |