Part Details for HJY3N250B (ALTERNATE: HJY3N250B) by Siemens
Overview of HJY3N250B (ALTERNATE: HJY3N250B) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJY3N250B (ALTERNATE: HJY3N250B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72773864
|
RS | BREAKER VL 250A LI 3P 65K 100PCT LO-LUGS , HJY3N250B | Siemens HJY3N250B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32,410.0900 / $34,115.8900 | RFQ |