Part Details for HK-A-JJ by Hirose Electric Co Ltd
Overview of HK-A-JJ by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK-A-JJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3637
|
Newark | Rf Adapter, 2.92Mm Jack-Jack, 50 Ohm Rohs Compliant: Yes |Hirose(Hrs) HK-A-JJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$42.8200 / $54.9100 | Buy Now |
DISTI #
H125719-ND
|
DigiKey | ADAPTER JACK-JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$44.0017 / $54.6000 | Buy Now |
DISTI #
HK-A-JJ
|
Avnet Americas | RF / Coaxial Adapter, 2.92mm Coaxial, Jack, 2.92mm Coaxial, Jack, Straight Adapter, 50 ohm - Bag (Alt: HK-A-JJ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$45.6250 / $52.9250 | Buy Now |
DISTI #
798-HK-A-JJ
|
Mouser Electronics | RF Adapters - In Series Coaxial Adaptor MAX 40GHz F to F RoHS: Compliant | 2 |
|
$43.6700 / $54.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$44.5200 | Buy Now |
DISTI #
HIRHK-A-JJ
|
Heilind Electronics | 338-0098-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.1900 / $55.9800 | Buy Now |
DISTI #
HK-A-JJ
|
TME | HK-A-JJ Min Qty: 20 | 0 |
|
$56.7400 | RFQ |
DISTI #
000000000005628366
|
Sager | RF Adapters - In Series Coaxial Adaptor MAX 40GHz F to F Min Qty: 1 | 0 |
|
$39.1000 / $48.0000 | Buy Now |
Part Details for HK-A-JJ
HK-A-JJ CAD Models
HK-A-JJ Part Data Attributes:
|
HK-A-JJ
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HK-A-JJ
Hirose Electric Co Ltd
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |