Part Details for HK-R-SR2-1(11) by Hirose Electric Co Ltd
Overview of HK-R-SR2-1(11) by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK-R-SR2-1(11)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3647
|
Newark | Rf Coax Conn, 2.92Mm Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Hirose(Hrs) HK-R-SR2-1(11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8300 / $32.8600 | Buy Now |
DISTI #
H125183-ND
|
DigiKey | CONN 2.92MM RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
45 In Stock |
|
$20.8728 / $27.9500 | Buy Now |
DISTI #
HK-R-SR2-1(11)
|
Avnet Americas | Conn 2.92mm Coaxial Connector RCP 0Hz to 40GHz 50Ohm Screw ST SMD Gold - Bag (Alt: HK-R-SR2-1(11)) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$27.0000 / $35.5250 | Buy Now |
DISTI #
798-HK-R-SR2-111
|
Mouser Electronics | RF Connectors / Coaxial Connectors 2.92MM REC SCRWMT W/ SCRW PCBTHK 2.4-4.2 RoHS: Compliant | 10 |
|
$26.0800 / $27.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$29.8800 | Buy Now |
DISTI #
HIRHK-R-SR2-1(11)
|
Heilind Electronics | 338-0003-0-11 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2.92mm Coaxial Connectors Based On MIL Specifications RoHS: Compliant | 0 |
|
$28.0000 / $43.1300 | Buy Now |
DISTI #
HK-R-SR2-1-11
|
TME | HK-R-SR2-1(11) Min Qty: 20 | 0 |
|
$29.9000 | RFQ |
DISTI #
000000000005533510
|
Sager | RF Connectors / Coaxial Connectors 2.92MM REC SCRWMT W/ SCRW PCBTHK 2.4-4.2 Min Qty: 1 | 0 |
|
$30.6000 / $40.8000 | Buy Now |
DISTI #
338-0003-0-11
|
Avnet Abacus | Conn 2.92mm Coaxial Connector RCP 0Hz to 40GHz 50Ohm Screw ST SMD Gold (Alt: 338-0003-0-11) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HK-R-SR2-1(11)
HK-R-SR2-1(11) CAD Models
HK-R-SR2-1(11) Part Data Attributes
|
HK-R-SR2-1(11)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HK-R-SR2-1(11)
Hirose Electric Co Ltd
CONN 2.92MM RCPT STR 50 OHM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |