There are no models available for this part yet.
Overview of HK06033N9S-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK06033N9S-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | High Freq Chip Inductor - SMD 0201 - 3.9nH (+/-) 0.3nH - Q:5@100MHz, 22@1GHz - 300mA - DCR:0.2 ohms - SRF:8600MHz - RoHS - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0223 / $0.0292 | Buy Now | ||
Bristol Electronics | 420000 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 0.0039 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 336000 |
|
$0.0251 / $0.1670 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.0039 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 13268 |
|
$0.0217 / $0.0668 | Buy Now | ||
DISTI #
C1S758100311374
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 15430 |
|
$0.0037 / $0.0069 | Buy Now | |
LCSC | 300mA 3.9nH 270m 0201 Inductors (SMD) ROHS | 8047 |
|
$0.0003 / $0.0005 | Buy Now | ||
Master Electronics | High Freq Chip Inductor - SMD 0201 - 3.9nH (+/-) 0.3nH - Q:5@100MHz, 22@1GHz - 300mA - DCR:0.2 ohms - SRF:8600MHz - RoHS - Tape&Reel RoHS: Compliant |
30000 In Stock |
|
$0.0223 / $0.0292 | Buy Now |
CAD Models for HK06033N9S-T by TAIYO YUDEN
Part Data Attributes for HK06033N9S-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case/Size Code
|
0201
|
Construction
|
Multilayer Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
0.27 Ω
|
Inductance-Nom (L)
|
0.0039 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
5
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
6000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
7.692%
|
Alternate Parts for HK06033N9S-T
This table gives cross-reference parts and alternative options found for HK06033N9S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK06033N9S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH000603033N9S00 | General Purpose Inductor, 0.0039uH, 7.6923%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Chilisin Electronics Corp | HK06033N9S-T vs BSCH000603033N9S00 |
7447820039 | General Purpose Inductor, | Wurth Elektronik | HK06033N9S-T vs 7447820039 |
Related Parts for HK06033N9S-T
-
HK0603R10J-TFixed Inductors
-
GRM155R60G475ME87DFixed Capacitors
-
MCR100JZHFL7R50Fixed Resistors
-
ZHCS350TARectifier Diodes
-
AOD409Power Field-Effect Transistors
-
TPS53319DQPRSwitching Regulator or Controllers
-
TLE9871QXA20Microcontrollers
-
TPS7B4250QDBVRQ1Linear Regulator ICs
-
TPN2R203NCSmall Signal Field-Effect Transistors