Part Details for HK2012-AS1-B (ALTERNATE: HK2012AS1) by INA Bearings
Overview of HK2012-AS1-B (ALTERNATE: HK2012AS1) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK2012-AS1-B (ALTERNATE: HK2012AS1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336724
|
RS | Needle Bearings Drawn Cup, 20mm ID, 26mm OD, 12mm WIDTH | INA Bearings (Schaeffler) HK2012-AS1-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7900 / $10.8700 | RFQ |