Part Details for HK2020-2RS-L271 (ALTERNATE: HK20202RSL271) by INA Bearings
Overview of HK2020-2RS-L271 (ALTERNATE: HK20202RSL271) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK2020-2RS-L271 (ALTERNATE: HK20202RSL271)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336729
|
RS | Needle Bearings Drawn Cup, 20mm ID, 26mm OD, 20mm WIDTH | INA Bearings (Schaeffler) HK2020-2RS-L271 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$16.5100 / $18.8700 | Buy Now |