Part Details for HKC4025SX-16MHZ-27698-R3V1 by Hong Kong X'Tals Ltd
Overview of HKC4025SX-16MHZ-27698-R3V1 by Hong Kong X'Tals Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HKC4025SX-16MHZ-27698-R3V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Ceramic SMD Crystal 4.0x2.5MM/ 16MHz/ �10ppm/�20ppm -40 +85C/10pF/80?/ 10uW typ. 100uWmax RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |