Part Details for HKP-R by Eaton Bussmann
Overview of HKP-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HKP-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HKP-R-ND
|
DigiKey | FUSE HLDR CART 250V 30A PNL MNT Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
5 In Stock |
|
$9.5600 / $11.4700 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 30A 250V Quick Connect Panel Mount Carton RoHS: Compliant | Alternative Product Available |
|
$5.4800 / $7.4500 | Buy Now |
DISTI #
HKP-R
|
TME | Fuse holder, cylindrical fuses, 6.3x32mm, 30A, on panel, black Min Qty: 10 | 0 |
|
$8.8100 | RFQ |
DISTI #
000000000001600403
|
Sager | Fuse Holder BUSS FUSEHOLDER Min Qty: 10 | 0 |
|
$5.9200 / $6.9500 | Buy Now |
|
Master Electronics | Fuse Holder 30A 250V Quick Connect Panel Mount Carton RoHS: Compliant | Alternative Product Available |
|
$5.4800 / $7.4500 | Buy Now |