Part Details for HL 1920 E by Steinel America Inc
Overview of HL 1920 E by Steinel America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL 1920 E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC5942
|
Newark | Heat Gun Kit, 120Vac, 1.5Kw, 12.5A, Kit Contents:Hl 1920 E Heat Tool, 14Mm Reflector Nozzle, 39Mm Reflector Nozzle, 9Mm Reduction Nozzle, Silver Case, Product Range:-, Plug Type:- Rohs Compliant: Yes |Steinel HL 1920 E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$179.0000 | Buy Now |
DISTI #
HL1920E
|
TME | Electric hot shrink gun, 2kW, Plug: EU, 230÷240VAC Min Qty: 1 | 107 |
|
$83.1200 / $88.4300 | Buy Now |