Part Details for HL-100-06Z-1-5% by Vishay Dale
Overview of HL-100-06Z-1-5% by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-100-06Z-1-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 100 W, 5 %, 50 ppm, 1 ohm, CHASSIS MOUNT | 104 |
|
$6.4358 / $10.4364 | Buy Now |