There are no models available for this part yet.
Overview of HL-T1005F by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HL-T1005F by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-2718-ND
|
DigiKey | SENSOR REFLECTIVE 500MM ANALOG Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$794.5490 / $874.0000 | Buy Now | |
DISTI #
658-HL-T1005F
|
Mouser Electronics | Fiber Optic Sensors 5MM WIDE-AREA LASER THRU,500MM,CLASS-2(FDA) RoHS: Compliant | 0 |
|
$786.6000 / $874.0000 | Order Now | |
DISTI #
70517824
|
RS | Sensor, 5mm Wide-Area Laser, Thru, 500mm Range, Class-2, (FDA) | Panasonic Industrial Automation HL-T1005F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$820.9500 / $882.7400 | Buy Now | |
Onlinecomponents.com | Collimated Beam Sensor RoHS: Compliant | 0 |
|
$688.7100 / $728.3300 | Buy Now | ||
Master Electronics | Collimated Beam Sensor RoHS: Compliant | 0 |
|
$688.7100 / $728.3300 | Buy Now |
CAD Models for HL-T1005F by Panasonic Electronic Components
Part Data Attributes for HL-T1005F by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
15 mm
|
Body Height
|
15 mm
|
Body Length or Diameter
|
34 mm
|
Housing
|
POLYETHERIMIDE
|
Measurement Range-Max (mm)
|
500 mm
|
Measurement Range-Min (mm)
|
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Package Shape/Style
|
RECTANGULAR
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM
|
Termination Type
|
CABLE
|