Part Details for HL-T1010A by Panasonic Electronic Components
Overview of HL-T1010A by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL-T1010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL-T1010A-ND
|
DigiKey | SENSOR THROUGH-BEAM 500MM PNP Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for HL-T1010A
HL-T1010A CAD Models
HL-T1010A Part Data Attributes
|
HL-T1010A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HL-T1010A
Panasonic Electronic Components
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 20 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 42 mm | |
Housing | POLYETHERIMIDE | |
Measurement Range-Max (mm) | 500 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Termination Type | CABLE |