Part Details for HL02409ZR4000KJ by Vishay Intertechnologies
Overview of HL02409ZR4000KJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL02409ZR4000KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL02409ZR4000KJ
|
Avnet Americas | Res Wirewound 0.4 Ohm 10% 30W ±90ppm/°C Ceramic Hi Temp Sil Flat RDL Lug Bolt-On Skin Pack - Bulk (Alt: HL02409ZR4000KJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8320 | Buy Now |
Part Details for HL02409ZR4000KJ
HL02409ZR4000KJ CAD Models
HL02409ZR4000KJ Part Data Attributes
|
HL02409ZR4000KJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HL02409ZR4000KJ
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 0.4ohm, 10% +/-Tol, 90ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | HL | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 10% |