HL10006Z10R00JJ
Description: Fixed Resistor, Wire Wound, 100W, 10ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount,

Overview of HL10006Z10R00JJ by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HL10006Z10R00JJ by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 36843844
Verical Res Wirewound 10 Ohm 5% 100W ±30ppm/°C Silicone RDL Lug Bolt-On Skin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1508 Americas - 4
  • 1 $11.3103
$11.3103 Buy Now
DISTI # C1S802702256383
Chip1Stop Res Wirewound 10 Ohm 5% 100W ±30ppm/C Silicone RDL Lug Bolt-On Skin RoHS: Not Compliant pbFree: No 4
  • 1 $11.3103
$11.3103 Buy Now

CAD Models for HL10006Z10R00JJ by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HL10006Z10R00JJ by Vishay Intertechnologies

HL10006Z10R00JJ
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Vishay
Construction
Welded
JESD-609 Code
e0
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
23.02 mm
Package Length
165.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Panel Mount
Packing Method
BULK
Rated Power Dissipation (P)
100 W
Rated Temperature
25 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
LUG
Tolerance
5%
Working Voltage
31.6228 V
Want to compare parts?
  1. HL10006Z10R00JJ
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 100W, 10ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HL10006Z10R00JJ by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HL10006Z10R00JJ by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of HL10006Z10R00JJ would you like to use for your alert(s)?
  • Please alert me when HL10006Z10R00JJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HL10006Z10R00JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HL10006Z10R00JJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HL10006Z10R00JJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HL10006Z10R00JJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HL10006Z10R00JJ by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: