Part Details for HL10006Z15R00JJG7 by Vishay Intertechnologies
Overview of HL10006Z15R00JJG7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL10006Z15R00JJG7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL10006Z15R00JJG7
|
Avnet Americas | Res Wirewound 15 Ohm 5% 100W ±30ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack - Bulk (Alt: HL10006Z15R00JJG7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0504 | Buy Now |