Part Details for HL18L-P4A5AA by SICK AG
Overview of HL18L-P4A5AA by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL18L-P4A5AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM3973
|
Newark | Laser Sensor, 12M, Pnp, 30Vdc Rohs Compliant: Yes |Sick HL18L-P4A5AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.5100 / $286.1200 | Buy Now |
|
Neutron USA | PE Sensor, Retro, Dual Lens, Hybrid emit, M18 side Mt, 655nm, DC PNP L/D, 4pin M12, 1071024 | 2 |
|
$591.6500 | Buy Now |