Part Details for HL22507Z25R00HJ by Vishay Intertechnologies
Overview of HL22507Z25R00HJ by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL22507Z25R00HJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL22507Z25R00HJ
|
Avnet Americas | Res Wirewound 25 Ohm 3% 225W ±30ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack - Bulk (Alt: HL22507Z25R00HJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5250 / $22.0941 | Buy Now |
DISTI #
HL22507Z25R00HJ
|
Avnet Americas | Res Wirewound 25 Ohm 3% 225W ±30ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack - Bulk (Alt: HL22507Z25R00HJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5250 / $22.0941 | Buy Now |
DISTI #
HL22507Z25R00HJ
|
Avnet Americas | Res Wirewound 25 Ohm 3% 225W ±30ppm/°C Ceramic Hi Temp Sil RDL Lug Bolt-On Skin Pack - Bulk (Alt: HL22507Z25R00HJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5250 / $22.0941 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for HL22507Z25R00HJ
HL22507Z25R00HJ CAD Models
HL22507Z25R00HJ Part Data Attributes
|
HL22507Z25R00HJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HL22507Z25R00HJ
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 225W, 25ohm, 3% +/-Tol, 30ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 225 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | LUG | |
Tolerance | 3% |