Part Details for HL2E687M35030HC by Samwha Electronics
Overview of HL2E687M35030HC by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL2E687M35030HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL2E687M35030HC
|
TME | Capacitor: electrolytic, SNAP-IN, 680uF, 250VDC, Ø35x30mm, ±20% Min Qty: 200 | 0 |
|
$2.2400 | RFQ |
Part Details for HL2E687M35030HC
HL2E687M35030HC CAD Models
HL2E687M35030HC Part Data Attributes
|
HL2E687M35030HC
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HL2E687M35030HC
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |